Maertz PMMA-1016-003 PLA Glow+ 1.75mm 1Kg Multicolour

Order Code:

19-2818

Brand: Maertz MPN: PMMA-1016-003 EAN-13: 0093988900752
Qty Unit Price (Ex VAT)
1+ £24.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Maertz PMMA-1016-003 is a high-quality 3D printing consumable material made from PMMA, often referred to as acrylic or plexiglass, and is supplied in a clear format. This material is noted for its excellent optical clarity, good mechanical strength, and resistance to UV light, making it an ideal choice for applications requiring transparent components with structural integrity. Typical engineering applications include the fabrication of prototypes and functional parts that need to simulate glass-like properties or require high light transmission, such as automotive lenses, light guides, or architectural models.
Filament Material PLA
Reel Size 1kg
Filament Colour Clear
Filament Properties Glow
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot